Avvisami non appena disponibile
Quantità | |
---|---|
100+ | € 0,492 |
500+ | € 0,449 |
1000+ | € 0,413 |
2500+ | € 0,403 |
5000+ | € 0,392 |
Informazioni sui prodotti
Panoramica del prodotto
The LM7705MM/NOPB is a switched capacitor charge-pump Voltage Inverter with a low noise, -0.23V fixed negative voltage regulator. This device is designed to be used with low voltage amplifiers to enable the amplifiers output to swing to zero volts. The -0.23V is used to supply the negative supply pin of an amplifier while maintaining less than 5.5V across the amplifier. Rail-to-rail output amplifiers cannot output 0V when operating from a single-supply voltage and can result in error accumulation due to amplifier output saturation voltage being amplified by following gain stages. A small negative supply voltage will prevent the amplifiers output from saturating at zero volts and will help maintain an accurate zero through a signal processing chain. Additionally, when an amplifier is used to drive an input of the ADC, the amplifier can output a zero voltage signal and the full input range of an ADC can be used. The LM7705 device has a shutdown pin to minimize standby power consumption.
- 5% Output voltage tolerance
- 4mVPP Output voltage ripple
- 98% Conversion efficiency
- 78µA Quiescent current
- 500µs Turn-ON time
- Green product and no Sb/Br
Specifiche tecniche
Fisso
8Pin
-232mV
-
-
5.25V
montaggio superficiale
125°C
-
VSSOP
26mA
VSSOP
26mA
3V
Invertente
-40°C
-
No SVHC (27-Jun-2018)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto