ex VAT

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2902262

RoHS

Each
1+
€115.710
5+
€98.840
10+
€96.860
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Four Phase
0.75ohm
1.1N-m
2.8A
2mH
275g-cm²
2.1VDC
4
45mm
8mm
QMot QSH6018
24mm
3515155

RoHS

Each
1+
€488.990
Min: 1 / Mult: 1
Dual Shaft
86mm
Bipolar
1.8°
-
-
7N-m
6A
-
-
100VAC
4
96.5mm
14mm
SM
30mm
3884651

RoHS

Each
1+
€97.030
5+
€95.090
10+
€93.150
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
1.8°
-
-
0.8N-m
1A
-
-
24VDC
4
59.5mm
5mm
SANMOTION F2 Series
24mm
3884646

RoHS

Each
1+
€71.470
5+
€70.040
10+
€68.610
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
1.8°
-
-
0.29N-m
1A
-
-
24VDC
4
33mm
5mm
SANMOTION F2 Series
24mm
4743192

RoHS

Each
1+
€27.710
5+
€23.660
10+
€22.560
20+
€20.210
Min: 1 / Mult: 1
Single Shaft
-
Bipolar
18°
Two Phase
50ohm
0.35N-cm
240mA
9mH
1g-cm²
12VDC
4
11mm
1.5mm
-
4.5mm
2507567

RoHS

Each
1+
€80.490
5+
€68.750
10+
€67.380
Min: 1 / Mult: 1
Single Shaft
56.4mm
Bipolar, Unipolar
1.8°
-
-
0.88N-m
3A
-
-
2.1VDC
8
56mm
6.35mm
-
20.6mm
2921451

RoHS

Each
1+
€314.140
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
Single Phase
0.7ohm
0.55N-m
2.8A
1.4mH
120g-cm²
24VDC
4
54mm
-
PANdrive
-
2902242

RoHS

Each
1+
€409.460
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Two Phase
-
1.01N-m
2.8A
-
-
48VDC
4
68mm
6.35mm
PANdrive
24mm
2902260

RoHS

Each
1+
€90.910
5+
€77.650
10+
€76.100
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
0.5ohm
40N-cm
2.8A
600µH
68g-cm²
24VDC
4
47mm
5mm
QMot QSH4218
24mm
2921455

RoHS

Each
1+
€355.530
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
Single Phase
1.2ohm
2.1N-m
2.8A
4.6mH
570g-cm²
24VDC
4
78mm
-
PANdrive
-
3052030

RoHS

Each
1+
€73.860
5+
€72.380
10+
€70.910
20+
€69.430
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
-
-
0.56N-m
1A
-
-
24VDC
4
48mm
-
SF242x-10B41 Series
-
2902222

RoHS

Each
1+
€268.270
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
5.3ohm
27N-cm
1A
6.6mH
35g-cm²
28VDC
4
33.5mm
22mm
PANdrive
24mm
2906737

RoHS

Each
1+
€387.890
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
0.5ohm
0.4N-m
2.8A
600µH
68g-cm²
24VDC
4
60mm
5mm
PANdrive
24mm
3603275

RoHS

Each
1+
€329.250
Min: 1 / Mult: 1
Hybrid
-
Bipolar
1.8°
-
-
0.27N-m
1.2A
-
-
28VDC
3
60mm
-
PANdrive
-
3515139

RoHS

Each
1+
€52.060
5+
€51.020
10+
€49.980
20+
€48.940
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.265N-m
1A
-
-
24VDC
6
33mm
22mm
103H52
22.5mm
3884647

RoHS

Each
1+
€76.080
5+
€74.560
10+
€73.040
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
1.8°
-
-
0.43N-m
1A
-
-
24VDC
4
39mm
5mm
SANMOTION F2 Series
24mm
1784807

RoHS

Each
1+
€257.990
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
Bipolar, Unipolar
1.8°
-
-
0.9N-m
-
1.2mH
260g-cm²
2.3VDC
-
84.5mm
6.35mm
23HT18C
20mm
1907701

RoHS

Each
1+
€97.350
5+
€83.150
10+
€81.490
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
DC
1.8°
Two Phase
0.7ohm
0.55N-m
-
1.4mH
120g-cm²
2VDC
4
-
6.35mm
Qmot QSH5718
20.6mm
2902233

RoHS

Each
1+
€323.950
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
1.4ohm
0.44N-m
2A
2.1mH
68g-cm²
28VDC
4
47mm
5mm
PANdrive
24mm
2749617

RoHS

Each
1+
€258.810
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
1.8°
Two Phase
0.56ohm
-
4A
3.7mH
1.48kg-cm²
100VAC
4
96.5mm
14mm
-
30mm
2902231

RoHS

Each
1+
€204.460
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
1.4ohm
0.44N-m
1A
2.1mH
68g-cm²
24VDC
4
59mm
-
PANdrive
-
2902263

RoHS

Each
1+
€143.170
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Four Phase
0.9ohm
1.65N-m
2.8A
3.6mH
400g-cm²
2.52VDC
4
56mm
8mm
QMot QSH6018
24mm
2921454

RoHS

Each
1+
€355.530
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
Single Phase
1.2ohm
2.1N-m
2.8A
4.6mH
570g-cm²
24VDC
4
78mm
-
PANdrive
-
2921446

RoHS

Each
1+
€253.760
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
Single Phase
0.83ohm
1.01N-m
2.8A
2.2mH
275g-cm²
30VDC
4
64mm
-
PANdrive
-
2902247

RoHS

Each
1+
€353.180
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
Two Phase
-
2.1N-m
2.8A
-
-
24VDC
4
82mm
6.35mm
PANdrive
24mm
101-125 of 250 items
of 10 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account