Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part NoSF2421-10B11
Order Code3884646
Product RangeSANMOTION F2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €71.470 |
5+ | €70.040 |
10+ | €68.610 |
Price for:Each
Minimum: 1
Multiple: 1
€71.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSF2421-10B11
Order Code3884646
Product RangeSANMOTION F2 Series
Technical Datasheet
Stepper Motor TypeDual Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
Torque Max0.29N-m
Current Rating1A
Voltage Rating Max24VDC
No. of Wires4
External Length33mm
Shaft Diameter5mm
Product RangeSANMOTION F2 Series
Shaft Length24mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
Dual Shaft
Coil Type
Bipolar
Torque Max
0.29N-m
Voltage Rating Max
24VDC
External Length
33mm
Product Range
SANMOTION F2 Series
SVHC
To Be Advised
Motor Size
42mm
Step Angle
1.8°
Current Rating
1A
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23