Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-3-1070
Order Code2902231
Product RangePANdrive
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €204.460 |
Price for:Each
Minimum: 1
Multiple: 1
€204.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-3-1070
Order Code2902231
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size42mm
Coil TypeBipolar
No. of PhasesTwo Phase
Step Angle1.8°
Torque Max0.44N-m
Resistance1.4ohm
Inductance2.1mH
Current Rating1A
Voltage Rating Max24VDC
Inertia68g-cm²
No. of Wires4
External Length59mm
Shaft Diameter-
Product RangePANdrive
Shaft Length-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
Step Angle
1.8°
Resistance
1.4ohm
Current Rating
1A
Inertia
68g-cm²
External Length
59mm
Product Range
PANdrive
SVHC
No SVHC (21-Jan-2025)
Motor Size
42mm
No. of Phases
Two Phase
Torque Max
0.44N-m
Inductance
2.1mH
Voltage Rating Max
24VDC
No. of Wires
4
Shaft Diameter
-
Shaft Length
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.3