Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €258.810 |
Price for:Each
Minimum: 1
Multiple: 1
€258.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSM2861-5151
Order Code2749617
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size86mm
Coil TypeBipolar
No. of PhasesTwo Phase
Step Angle1.8°
Resistance0.56ohm
Torque Max-
Current Rating4A
Inductance3.7mH
Inertia1.48kg-cm²
Voltage Rating Max100VAC
No. of Wires4
External Length96.5mm
Shaft Diameter14mm
Product Range-
Shaft Length30mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Step Angle
1.8°
Torque Max
-
Inductance
3.7mH
Voltage Rating Max
100VAC
External Length
96.5mm
Product Range
-
SVHC
To Be Advised
Motor Size
86mm
No. of Phases
Two Phase
Resistance
0.56ohm
Current Rating
4A
Inertia
1.48kg-cm²
No. of Wires
4
Shaft Diameter
14mm
Shaft Length
30mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.82