Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.710 |
5+ | €23.660 |
10+ | €22.560 |
20+ | €20.210 |
Price for:Each
Minimum: 1
Multiple: 1
€27.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNANOTEC
Manufacturer Part NoSP1518M0204-A
Order Code4743192
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size-
Coil TypeBipolar
No. of PhasesTwo Phase
Step Angle18°
Torque Max0.35N-cm
Resistance50ohm
Inductance9mH
Current Rating240mA
Inertia1g-cm²
Voltage Rating Max12VDC
No. of Wires4
External Length11mm
Shaft Diameter1.5mm
Product Range-
Shaft Length4.5mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SP1518M0204-A is a 240mA 12VDC 2-phase permanent magnet single-shaft Stepper Motor with bipolar coil winding, moulded-on plug, high-quality plain bearings on both sides and 0.35Ncm torque. It features economical, high-quality plain bearings on both sides, large torque relative to size. Suitable for low-cost device applications where larger step angles is sufficient.
- 1g-cm² Rotor inertia
Applications
Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Step Angle
18°
Resistance
50ohm
Current Rating
240mA
Voltage Rating Max
12VDC
External Length
11mm
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Motor Size
-
No. of Phases
Two Phase
Torque Max
0.35N-cm
Inductance
9mH
Inertia
1g-cm²
No. of Wires
4
Shaft Diameter
1.5mm
Shaft Length
4.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01