Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part NoSF2423-10B41
Order Code3052030
Product RangeSF242x-10B41 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €73.860 |
5+ | €72.380 |
10+ | €70.910 |
20+ | €69.430 |
Price for:Each
Minimum: 1
Multiple: 1
€73.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSF2423-10B41
Order Code3052030
Product RangeSF242x-10B41 Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle-
Torque Max0.56N-m
Current Rating1A
Voltage Rating Max24VDC
No. of Wires4
External Length48mm
Shaft Diameter-
Product RangeSF242x-10B41 Series
Shaft Length-
SVHCTo Be Advised
Product Overview
The SF2423-10B41 from Sanyo Denki is a single shaft bipolar 2 phase stepper motor rated 1A at 24V.
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
0.56N-m
Voltage Rating Max
24VDC
External Length
48mm
Product Range
SF242x-10B41 Series
SVHC
To Be Advised
Motor Size
42mm
Step Angle
-
Current Rating
1A
No. of Wires
4
Shaft Diameter
-
Shaft Length
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.396