Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD57-2-1076
Order Code2921446
Product RangePANdrive
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €201.650 |
Price for:Each
Minimum: 1
Multiple: 1
€201.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD57-2-1076
Order Code2921446
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size60mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesSingle Phase
Resistance0.83ohm
Torque Max1.01N-m
Current Rating2.8A
Inductance2.2mH
Voltage Rating Max30VDC
Inertia275g-cm²
No. of Wires4
External Length64mm
Shaft Diameter-
Product RangePANdrive
Shaft Length-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
No. of Phases
Single Phase
Torque Max
1.01N-m
Inductance
2.2mH
Inertia
275g-cm²
External Length
64mm
Product Range
PANdrive
SVHC
No SVHC (21-Jan-2025)
Motor Size
60mm
Step Angle
1.8°
Resistance
0.83ohm
Current Rating
2.8A
Voltage Rating Max
30VDC
No. of Wires
4
Shaft Diameter
-
Shaft Length
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69