Avvisami non appena disponibile
Quantità | |
---|---|
3000+ | € 0,169 |
9000+ | € 0,148 |
Informazioni sui prodotti
Panoramica del prodotto
ZXTR2105F-7 is a regulator transistor. It monolithically integrates a transistor, zener diode and resistor to function as a linear regulator. This device regulates with a 5V nominal output at 15mA. It is designed for use in high-voltage applications where standard linear regulators cannot be used. This function is fully integrated into a SOT23 package, minimizing PCB area and reducing the number of components when compared with a multi-chip discrete solution. It is used in applications such as 12V to 5V rails, 24V to 5V rails, and other customized input rails.
- Series linear regulator using emitter-follower stage
- Input voltage range from 7V to 60V (for regulated output voltage)
- Case material: moulded plastic -green‖ moulding compound; UL flammability rating 94V-0
- AEC-Q101 compliance
- Output voltage is 5V typical at (VIN = 12V, IOUT = 15mA)
- Line regulation is 400mV typical at (VIN = 7V to 60V, IOUT = 15mA)
- Temperature coefficient is 3.52mV/°C typical at (TJ = -40°C to +150°C, VIN = 12V, IOUT = 15mA)
- Load regulation is -166mV typical at (IOUT = 0.1mA to 50mA, VIN = 12V)
- Quiescent current is 450µA typical at (VIN = 12V, IOUT = 10µA, VIN = 60V, IOUT = 10µA)
- PSRR is 46dB typical at (COUT = 100nF, IOUT = 15mA), SOT23 package
Specifiche tecniche
Fisso
5V
-
7V
5V 89mA Linear Voltage Regulators
89mA
3Pin
-65°C
-
1Uscite
5V
-
60V
89mA
SOT-23
montaggio superficiale
150°C
No SVHC (27-Jun-2024)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto