Informazioni sui prodotti
Panoramica del prodotto
The ZULU2-M868-SO from RF Solutions is a 868MHz ZULU-2 radio modem module in SMT package. This is a highly integrated RF modem and intelligent controller with simple interface. Modem can achieve a wireless serial data link at up to 38K4bps over a 2Km range. Range may be further extended with suitable antenna. The user interface is standard RS323, operating at low voltage. All RF operation is automatically controlled (with error checking) so that it can be treated as simple communication device. Typical applications include one to one and multi-node wireless links in applications including car and building security, EPOS, inventory tracking, remote industrial process monitoring and computer networking. Because of small size and low power requirements module is ideal for use in portable, battery powered applications such as hand held terminals and also remote networking, USB/RS232 cable replacement, remote data log and meter reading.
- Serial data interface with handshake
- Host data rates up to 57000baud
- RF data rates to 115Kbps
- On-board XTAL
- Minimal external components
- Direct LED drive shows data flow
- Secure data protocol
- Ultra low power 2.4V to 3.6V operation
- 100mW transmit power (+20dBm)
- Receiver sensitivity of -121dBm
Specifiche tecniche
868MHz
3V
100mW
No SVHC (27-Jun-2024)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Great Britain
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto