You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RF SOLUTIONS ZULU2-M868-SO

RF Modulator & Demodulator, ZULU-2 Series, Modem Module, 868 MHz, 100 mW Output Power, 3V

RF SOLUTIONS ZULU2-M868-SO
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZULU2-M868-SO
Order Code:
2759270
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ZULU-2 Series
Technical Datasheet:
ZULU2-M868-SO   Datasheet
See all Technical Docs

Product Range Selector (ZULU-2 Series)

See all from this product range

Product Overview

The ZULU2-M868-SO from RF Solutions is a 868MHz ZULU-2 radio modem module in SMT package. This is a highly integrated RF modem and intelligent controller with simple interface. Modem can achieve a wireless serial data link at up to 38K4bps over a 2Km range. Range may be further extended with suitable antenna. The user interface is standard RS323, operating at low voltage. All RF operation is automatically controlled (with error checking) so that it can be treated as simple communication device. Typical applications include one to one and multi-node wireless links in applications including car and building security, EPOS, inventory tracking, remote industrial process monitoring and computer networking. Because of small size and low power requirements module is ideal for use in portable, battery powered applications such as hand held terminals and also remote networking, USB/RS232 cable replacement, remote data log and meter reading.
  • Serial data interface with handshake
  • Host data rates up to 57000baud
  • RF data rates to 115Kbps
  • On-board XTAL
  • Minimal external components
  • Direct LED drive shows data flow
  • Secure data protocol
  • Ultra low power 2.4V to 3.6V operation
  • 100mW transmit power (+20dBm)
  • Receiver sensitivity of -121dBm

Applications

RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
868MHz

:
100mW

:
3V

:
-

:
ZULU-2 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

€18.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price Your Price
 
 
1+ €18.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €17.78
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €16.65
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €15.67
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €14.69
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €14.39
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --