Informazioni sui prodotti
Panoramica del prodotto
The AW series from Ohmite are PulsEater® resistor with ceramic composition available in E12 ohmic values range from 4.7ohm to 15Kohm. These are designed for a variety of applications where high energy handling capabilities are crucial. These resistors are ideal for any application which is subject to surges, high peak power or impulse energy. Their unique design allows uniform distribution of energy throughout their structure which results in low thermal stress. The high temperature, solvent resistant epoxy coating carries which is suitable for almost any environment. The AW series resistors are used in motor drives, power supplies, UPS, power conversion and in-rush current limiting applications.
- High surge energy, non inductive, small size
- Power rating is 2.5W, impulse voltage is 1500V, energy is 400joule
- ±10% standard tolerance
- Bulk ceramic resistance element, radial terminals
- UL94-V0 rated solvent resistant epoxy coating
- Operating temperature range from -55°C to 150°C
- Derates linearly from 100% at 50°C to 0% at 150°C
- High voltage resistor
Specifiche tecniche
10ohm
2.5W
con reofori radiali
ceramica
alta sovratensione
20mm
-55°C
-
PulsEater A Series
± 10%
1.5kV
-
13mm
-
150°C
No SVHC (27-Jun-2024)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto