Avvisami non appena disponibile
Quantità | |
---|---|
2500+ | € 0,964 |
7500+ | € 0,945 |
Informazioni sui prodotti
Panoramica del prodotto
SIP2100DY-T1-GE3 is an H-bridge motor driver. It is an integrated, buffered H-bridge with TTL and CMOS compatible inputs with the capability of delivering upto 1A continuous current at 5V VDD supply. It has two independent logic inputs that can set four different motor operation modes: normal rotation, reverse rotation, stop (idling), and braking. The internal shoot-through protection logic also prevents upper and lower outputs from being turned on simultaneously. It offers high efficiency with an extremely low operating current. The device also benefits from over-temperature protection with a shut-down hysteresis of 20°C. It is used in applications such as high-performance servos, optical/tape disk drives, and brush/stepper motor drivers.
- Optimized for 5V VDD bias, extremely low idle current
- Shoot-through protection scheme, thermal shutdown
- 1A drive capability, VDD bias supply current is 250KHz typical at (IN = 100KHz)
- VDD UVLO hysteresis is 300mV typical at (TA = 25°C)
- Input sourcing current is 1µA maximum at (TA = 25°C)
- Output high propagation delay is 20ns typical at (TA = 25°C)
- VDD rising threshold is 3.8V typical at (TA = 25°C)
- Operating temperature range from -40°C to 85°C
- SOIC8 package
Specifiche tecniche
driver motori a ponte H
2Uscite
5.5V
8Pin
5.5V
70°C
-
-
DC a spazzole, passo-passo
1A
NSOIC
3.8V
0°C
-
To Be Advised
NSOIC
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto