| Quantità | |
|---|---|
| 7500+ | € 0,120 | 
Informazioni sui prodotti
Panoramica del prodotto
74VHC374FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS octal D-type flip-flop with 3-state output fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. This 8-bit D-type flip-flop is controlled by a clock input (CK) and an output enable input (active-low OE). When the active-low OE input is high, the eight outputs are in a high impedance state. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
- AEC-Q100 (Rev. H) qualified
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74AC/HC/AHC/LV etc.) 374 type
- Low power dissipation ICC is 4.0µA (max) at Ta = 25°C
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Balanced propagation delay is tPLH≈ tPHL, supply voltage range from 2V to 5.5V
- Maximum clock frequency is 185MHz typ at (5.0 ± 0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Quiet output maximum dynamic VOL is 0.5V typ at (CL = 50pF, 5V, Ta = 25°C)
- Operating temperature range from -40°C to 125°C
- TSSOP20B package
Specifiche tecniche
74VHC374
6.9ns
25mA
TSSOP-B
Versante Positivo
2V
74VHC
-40°C
AEC-Q100
AEC-Q100
D
185MHz
TSSOP-B
20Pin
Tri State
5.5V
74374
125°C
-
To Be Advised
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Japan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto