Informazioni sui prodotti
Panoramica del prodotto
DIN100-15 is a DIN100-XX series 97.5W, AC/DC DIN-rail power supply. This features a cost-effective, energy-efficient solution for standard DIN-rail mounting. The products offer a high level of stability and immunity to noise, is compliant with international IEC62368 standards for EMC, and safety specifications meet IEC/ EN61000-4, CISPR32/EN55032, UL62368, EN62368, IEC62368, IEC/EN61010, IEC/EN61558 and IEC60335. This lightweight AC-DC converter also has an extremely compact design for space saving and is ideal for applications such as industrial control equipment machinery and all kinds of applications in a harsh environment. It includes short circuit, over-current, over-voltage protection.
- Input voltage range from 85 to 264VAC (AC input), 120 to 370VDC (DC input)
- Nominal output voltage is 15V, nominal output current is 6.5A
- Typical efficiency at 230VAC is 89%
- Over-voltage class III (designed to meet EN61558-1 safety standards)
- Industrial product technology design, low ripple and noise
- Low standby power consumption, high efficiency
- Isolation is 4000VAC (input - output), switching frequency is 65KHz, class II safety
- Plastic, heat-resistant (UL94V-0) case material, 3 years warranty
- Operating temperature range from -40 to +70°C
- Package dimension is 70.00 x 92.66 x 58.00mm
Specifiche tecniche
ambito ITE, industriale e domestico
100W
6.5A
-
-
-
regolabile
No SVHC (10-Jun-2022)
1 uscita
15V
-
-
-
da 100V AC a 240V AC
Startech Laptop Privacy Filter