Informazioni sui prodotti
Alternative per LM301AH/NOPB
1 prodotto trovato
Panoramica del prodotto
The LM301AH/NOPB is a general purpose Operational Amplifier features improved performance over industry standards. Advanced processing techniques make possible an order of magnitude reduction in input currents and a redesign of the biasing circuitry reduces the temperature drift of input current. This amplifier offers many features which make its application nearly foolproof overload protection on the input and output, no latch-up when the common mode range is exceeded and freedom from oscillations and compensation with a single 30pF Capacitor. It has advantages over internally compensated amplifiers in that the frequency compensation can be tailored to the particular application. For example, in low frequency circuits it can be overcompensated for increased stability margin or the compensation can be optimized to give more than a factor of ten improvement in high frequency performance for most applications.
- 3mV Maximum over-temperature offset voltage
- 100nA Maximum over-temperature input current
- 20nA Maximum over-temperature offset current
- Offsets specified over entire common-mode and supply voltage ranges
- Military rated
- Green product and no Sb/Br
Avvertenze
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Note
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Specifiche tecniche
100kHz
da 10V a 36V
8Pin
-
Compute Module 3+ Series
MSL 1 - Non Limitata
TO-99
100kHz
0.5V/µs
0.5V/µs
TO-99
scopo generico
70°C
-
No SVHC (27-Jun-2018)
-
1 amplificatore
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto