Informazioni sui prodotti
Panoramica del prodotto
The MDO4TRIG is an Advanced RF Power Level Triggering Module enables the power level on the spectrum analyser input to be used as a source. This application module provides advanced RF triggering. This module enables the RF power level on the spectrum analyser to be used as a source for sequence, pulse width, timeout, runt and logic trigger types. For example, can trigger on a RF pulse of a specific length or use the spectrum analyser channel as an input to a logic trigger, enabling the oscilloscope to trigger only when the RF is on while other signals are active. It is suitable for use with the MDO4000C series mixed domain oscilloscopes.
Note
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Specifiche tecniche
Modulo di Innesco per Livello di Potenza Avanzato RF
MDO4000 Series
Oscilloscopi Serie Tektronix MDO4000
No SVHC (15-Jan-2019)
Documenti tecnici (2)
Prodotti associati
1 prodotto trovato