Quantità | |
---|---|
60+ | € 146,730 |
Informazioni sui prodotti
Panoramica del prodotto
SSIB010GU1AH5 is a SSI series amplifeid stainless steel prerssure sensor. It performs precision digital signal conditioning and provides analogue and digital output at the same time. The sensor is calibrated, temperature compensated and linearized and achieve very high total accuracies. The stainless steel construction allows for high media compatibility with corrosive liquids and gases. This SSI pressure sensor can be modified according to customer specific requirements. Quality management system according to EN ISO 13485 and EN ISO 9001. Media compatibility is with wetted materials:stainless steel 316/316 L. Applications include industrial measurement, industrial control, medical devices and medical instrumentation.
- Amplified analog output and I²C bus interface
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Rugged stainless-steel isolated package
- Supply voltage VS range from 4.5VDC to 5.5VDC, operating tempearture range from -40 to +120°C
- 0 to 10bar prrssure range, gauge pressure mode, unidirectiona calibration
- Weld ring housing
- AMP – MODU (TYCO5-103956-6) electrical connection
Specifiche tecniche
relativa
AnalogIico, digitale I2C
0bar
10bar
esagonale G1/8
connettore a 7 pin
5V
I2C
acciaio inossidabile
120°C
To Be Advised
-
relativa
5VDC
-
5mA
-
gas, liquidi
digitale
-40°C
SSI Series
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Germany
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto