Quantità | |
---|---|
120+ | € 148,690 |
Informazioni sui prodotti
Panoramica del prodotto
M3051-000005-250PG is a MSP300 series pressure transducer from the microfused line of TE. It is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. With excellent durability, there are no welds or organics exposed to the pressure media. TE’s proprietary microfused technology, derived from demanding aerospace applications, employs micromachined silicon piezoresistive strain gages fused with high temperature glass to a stainless steel diaphragm. This approach achieves media compatibility simply and elegantly while providing an exceptionally stable sensor without the PN junctions of conventional micromachined sensors. It is used in applications such as pumps and compressors, hydraulic/pneumatic systems, automotive test systems, energy and water management, medical gas pressure, leak detection, remote measuring systems, general pressure measurements.
- One piece stainless steel construction, ±1% span accuracy, low cost, customizable
- 4mA to 20mA output, 9V to 30V supply voltage
- 2feet cable length, 17-4PH stainless steel port material
- 1/4-18 NPT port type, 250psi pressure range
- Operating temperature range from -20°C to 85°C
- Gauge pressure reference, 3.5mA supply current
- Analogue sensor output, UL certified
- 1ms response time
Specifiche tecniche
relativa
output analogico
0psi
250psi
1/4"-18
cavo
5VDC
-
acciaio inossidabile 316L
85°C
Lead (21-Jan-2025)
NPT
relativa
5VDC
1/4" - 18 NPT
3.5mA
2.7VDC
fluidi corrosivi, gas, liquidi, acqua
Analogico
-20°C
MSP300 Series
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto