Quantità | |
---|---|
450+ | € 33,910 |
Informazioni sui prodotti
Panoramica del prodotto
HMAM100UX7H3 is a HMA series amplified pressure sensor. It provides amplified analog output signals and utilizes precision digital signal conditioning to achieve high accuracies. The sensor offers an increased media compatibility to measure gases and liquids. Very small housing allows for space- saving PCB mounting. This pressure sensor can be modified according to customer specific requirements. Quality management system according to EN ISO 13485:2003 and EN ISO 9001:2008. Applications includes industrial controls, pneumatic controls, environmental controls, HVAC, analytical instruments.
- Increased media compatibility, analog output
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Supply voltage VS range from 2.7VDC to 4.2VDC
- 1mA output current (sink/source), -20 to +85°C operating temperature range
- 0 to 100mbar operating pressure, 300mbar proof pressure
- Unidirectional calibration
- SIL 1 port axial housing
- Barbed porting
- High grade
Specifiche tecniche
differenziale, relativa
tensione
100mbar
2.7VDC
Singola radiale dentata
SIP
analogico, digitale
singola assiale con spina
-
-20°C
HMA Series
To Be Advised
0mbar
differentiale, relativa
3VDC
4.2VDC
3.7mA
4Pin
±0,25%
foro passante (THT)
aria secca, gas secco, fluidi non corrosivi, non ionizzati
85°C
-
Documenti tecnici (1)
Legislazione e ambiente
RoHS
RoHS
Certificato di conformità del prodotto