| Quantità | |
|---|---|
| 450+ | € 37,190 |
Informazioni sui prodotti
Panoramica del prodotto
HDIM200DUE8P5 is a HDI series amplified pressure sensor. It performs precision digital signal conditioning and provides analog and digital output at the same time. The sensor is calibrated, temperature compensated and linearized and achieve very high total accuracies. It is intended to be used with dry and non-corrosive gases. Miniature housings allow for space-saving PCB-mounting and maximum OEM design flexibility. Sensor can be modified according to customer-specific requirements. To be used with non-corrosive, nonionic working fluids such as clean dry air, dry gases. Applications include medical devices, instrumentation, HVAC, industrial controls, pneumatic controls, environmental controls.
- Digital I²C bus and analog output
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Supply voltage VS range from 4.5VDC to 5.5VDC
- 1mA output current (sink/source), -20 to +85°C operating temperature range
- 0 to 200mbar operating pressure, 1bar proof pressure, 1.5bar burst pressure
- Differential pressure mode
- Unidirectional calibration
- SMD, 2 ports same side housing
- Straight porting, prime grade
Specifiche tecniche
differenziale
0psi
Differentiale
5VDC
SMD
analogico, digitale
doppia radiale senza spine, stesso lato
I2C
-20°C
HDI Series
Lead (21-Jan-2025)
I2C, tensione
200mbar
4.5VDC
5.5VDC
6Pin
±0,5%
montaggio superficiale
aria secca, gas secco, fluidi non corrosivi, non ionizzati
85°C
-
Documenti tecnici (1)
Legislazione e ambiente
RoHS
RoHS
Certificato di conformità del prodotto