| Quantità | |
|---|---|
| 450+ | € 34,100 |
Informazioni sui prodotti
Panoramica del prodotto
HDIB002AUZ8P5 is a HDI series amplified pressure sensor. It performs precision digital signal conditioning and provides analog and digital output at the same time. The sensor is calibrated, temperature compensated and linearized and achieve very high total accuracies. It is intended to be used with dry and non-corrosive gases. Miniature housings allow for space-saving PCB-mounting and maximum OEM design flexibility. Sensor can be modified according to customer-specific requirements. To be used with non-corrosive, nonionic working fluids such as clean dry air, dry gases. Applications include medical devices, instrumentation, HVAC, industrial controls, pneumatic controls, environmental controls.
- Digital I²C bus and analog output
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Supply voltage VS range from 4.5VDC to 5.5VDC
- 1mA output current (sink/source), -20 to +85°C operating temperature range
- 0 to 2bar operating pressure, 4bar proof pressure, 6bar burst pressure
- Absolute pressure mode
- Unidirectional calibration
- DIP, 1 port axial porting
- Straight porting, prime grade
Specifiche tecniche
assoluta
0psi
assoluto
5VDC
DIP
analogico, digitale
singola assiale con spina
I2C
-20°C
HDI Series
Lead (21-Jan-2025)
I2C, tensione
2bar
4.5VDC
5.5VDC
6Pin
±0,5%
foro passante (THT)
aria secca, gas secco, fluidi non corrosivi, non ionizzati
85°C
-
Documenti tecnici (1)
Legislazione e ambiente
RoHS
RoHS
Certificato di conformità del prodotto