Quantità | |
---|---|
450+ | € 52,900 |
Informazioni sui prodotti
Panoramica del prodotto
HCLA0001EU is a HCLA series miniature compansated low pressure sensor. It performs precision digital signal conditioning and provides analog and digital output at the same time. The sensor is calibrated, temperature compensated and linearized and use a special compensation technique to achieve very high offset stability and virtually no position sensitivity. It is intended to be used with dry and non-corrosive gases. Miniature housing allows for space-saving PCB-mounting and maximum OEM design flexibility. This pressure sensor can be modified according to customer specific requirements. To be used with non-corrosive, non-ionic working fluids such as clean dry air, dry gases. Applications include medical devices, instrumentation, HVAC, industrial controls, pneumatic controls and environmental controls.
- 0.25 to 4.25V output signal
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Supply voltage VS range from 4.5VDC to 5.5VDC
- 1mA output current (sink/source), -25 to +85°C operating temperature range
- Pressure range from 0 to 1mbar (0.401 inH2O)
- Unidirectional calibration
- Diff SMD same side housing
Specifiche tecniche
differenziale
I2C, SPI, tensione
Differentiale
4.5VDC
SMD
raziometrico digitale
-
I2C
-25°C
HCLA Series
No SVHC (21-Jan-2025)
0mbar
1mbar
5.5VDC
5.5VDC
8Pin
±0,25%
montaggio superficiale
aria secca, gas secco, fluidi non corrosivi, non ionizzati
85°C
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Germany
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto