Quantità | |
---|---|
450+ | € 36,910 |
Informazioni sui prodotti
Panoramica del prodotto
HCEB001DUE9P5 is a HCE series miniature amplified pressure sensor. It performs precision digital signal conditioning and provide analog and digital output at the same time. The sensor is calibrated, temperature compensated and linearized and achieve very high total accuracies. It is intended to be used with dry and non-corrosive gases. Miniature SMT housing allows for space-saving PCB-mounting and maximum OEM design flexibility. Sensor can be modified according to customer-specific requirements. To be used with non-corrosive, nonionic working fluids such as clean dry air, dry gases. Applications include medical devices, instrumentation, HVAC, industrial controls, pneumatic controls, environmental controls.
- Digital SPI bus and analog output
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Supply voltage VS range from 4.5VDC to 5.5VDC
- 1mA output current (sink/source), -25 to +85°C operating temperature range
- 0 to 1bar operating pressure, 3bar proof pressure, 5bar burst pressure
- Differential pressure mode
- Unidirectional calibration
- SMD, 2 ports same side housing
- Barbed porting, prime grade
Note
Sensor might not function or be operable above an absolute maximum rating of VS= 6.5V.
Specifiche tecniche
differenziale
0bar
Differentiale
4.5VDC
SMD
raziometrico analogico, digitale
doppia radiale con attacchi, stesso lato
0,5-4,5V, SPI
-25°C
HCE Series
Lead (21-Jan-2025)
tensione, SPI digitale
1bar
5VDC
5.5VDC
8Pin
±0,5%
montaggio superficiale
aria secca, gas secco
85°C
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Germany
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto