Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 11,100 |
| 10+ | € 10,470 |
| 25+ | € 9,840 |
| 100+ | € 9,210 |
| 250+ | € 9,030 |
| 500+ | € 8,840 |
Informazioni sui prodotti
Panoramica del prodotto
The 1-2201864-1 is a 8P8C industrial mini I/O shielded Receptacle Kit enables wire-to-wire connections. The mini I/O field installable connector provides innovative and time-saving wire-termination alongside serving as a space saving and reliable I/O solution for industrial environments. The industrial mini I/O connector is only one quarter the size of the conventional RJ45 plug and as a result, provides space saving and the flexibility to use limited space on the PCB more effectively. Designed with two points of contact, this connector is built for the stringent demands of an industrial and high vibration environment, enabling increased productivity through a reliable connection. With its innovative piercing termination, the mini I/O field installable version decreases the time usually needed to terminate the wires through soldering and with an easy to use hand tool.
- Preloaded
- Innovative and time-saving wire-termination
- Reliable connections in industrial and vibration-prone environments
- Space saving solution that allows for increased design flexibility
- Small and compact size
- UL94V-0 Flammability rating
Specifiche tecniche
presa RJ45
femmina
8P8C
8Vie
-
1Porte
a saldare
contatti dorati
Senza LED
senza guida luminosa
No SVHC (21-Jan-2025)
Mini I/O
1 x 1 (porta)
8Contatti
Cat5e
montaggio su cavo
verticale
schermato
Senza Elemento Magnetico
lega di rame
Mini I/O Cable Assemblies