Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 38,140 |
Panoramica del prodotto
The Startech ST1000SPEX2L is a single port PCI Express Gigabit network adaptor card with a low profile bracket pre-installed. The card adds a 10/100/1000Mb/s compatible RJ45 Ethernet port to a PCI Express-enabled client, server or workstation, providing a convenient additional or replacement networking interface. Compliant with IEEE 802.3/u/ab standards and with support for 9K Jumbo Frames, VLAN tagging and Wake on LAN (WOL), this versatile Gigabit adaptor delivers effective network performance. The card comes pre-configured with a low-profile installation bracket and includes a standard full-size bracket for installation in a wide range of computer/server chassis, regardless of form factor.
- Gigabit detection and link/activity LED indicators
- Supports IEEE 802.1Q VLAN tagging, 802.1P layer 2 priority, and 802.3x full-duplex flow control
- Full and half duplex support
- Crossover Detection & Auto-Correction (Auto MDI/MDI-X)
Contenuti
PCI express card, full size bracket and user guide
Specifiche tecniche
RJ45
To Be Advised