Avvisami non appena disponibile
| Quantità | |
|---|---|
| 1+ | € 242,380 |
Panoramica del prodotto
102B-USBC-MULTIPORT is an USB-C mini dock/multiport adapter that supports up to dual 4K 60Hz HDMI 2.0 converting your Dell XPS, MacBook or another USB-C laptop or tablet into workstation, anywhere you go. The USB Type-C™ multiport adapter features 2x HDMI video outputs, 2-Port USB 3.2 Gen 2 (10Gbps) Hub (1x USB-A with B.C 1.2 charging, and 1x USB-C), SD card reader, Gigabit Ethernet. The adapter connects to your host computer's USB-C, USB4, or Thunderbolt 3/4™ port. Charge your host laptop and any attached USB peripherals by connecting the host laptop's power supply to the dedicated USB Power Delivery (PD) 3.0 port. The multiport adapter features an extra-long attached 22" host cable - for an extended reach, to offer more set up flexibility. Mini Docking Station is DisplayLink Certified and supports high-performance dual-monitor 4K 60Hz video resolution with an integrated DisplayLink DL-6950 controller. Multi-monitor performance makes this dock ideal for high-resolution applications.
- Multiport adapter supports ultrawide 21:9 aspect ratios and lower resolutions like 1920x1200/1080p
- Compatibility: Windows® 7, 8, 8.1, 10, 11, 11 ARM, Android™, Linux® Ubuntu 18.04, 20.04, ChromeOS™
- Compatibility: macOS 10.11 to 10.12, 10.14 to 10.15, 11.0, 12.0, 13.0, 14.0, 15.0
- External ports: 2 - HDMI (19 pin), USB 3.2 Type-C (24 pin, Gen 2, 10Gbps), SD/MMC slot, RJ-45
- Host connectors: USB 3.2 Type-C (24 pin, Gen 2, 10Gbps)
- 4K support, 2 display supported, USB 3.2 Gen 2 - 10 Gbit/s interface, USB-C bus type
- Industry standards: HDMI 2.0, USB 3.2 Gen 2 (10Gbps), USB power delivery specification Rev. 3.0
- Wake On Lan, 10Gbps max data transfer rate, dual 4K (4096x2160) 60Hz max digital resolutions
- USB 3.2 Gen 2 - 10Gbit/s, UASP support, PXE, full duplex support, 184,713hours MTBF
- 3 years warranty, operating temp range from 0 to 35°C, 100W power delivery
Specifiche tecniche
USB 3.2 C
-
x2 HDMI, RJ-45, slot SD/MMC, USB 3.2 A, USB 3.2 C, USB C PD
To Be Advised
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Thailand
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto