Quantità | |
---|---|
1+ | € 34,510 |
Informazioni sui prodotti
Panoramica del prodotto
XB5AW33B3 is an illuminated pushbutton. This harmony XB5 modular illuminated pushbutton operates with a spring return/impulse mechanism and It has a plastic bezel, a green flush cap, unmarked, and is supplied with an integral LED. It features 2 NO slow break contacts and screw-clamp terminals connection type. This push button provides an ergonomic interface for controlling your machines. It is easily installed into standard 1.87inch diameter panel cut-outs. It is impact-resistant, dust-resistant, water-resistant and vibration resistant. It has standards like UL 508, EN/IEC 60947-5-1, JIS C8201-5-1, EN/IEC 60947-5-4, EN/IEC 60947-1, CSA C22.2 No 14, JIS C8201-1. It is certified by BV, CSA, UL listed, GL, LROS (Lloyds register of shipping), DNV.
- Dark grey plastic bezel material, plastic fixing collar material
- Standard head type, round shape of signalling unit head, spring return type of operator
- Green flush, unmarked operator profile, 2NO contacts, slow break contact operation
- Universal LED light source, integral LED bulb base, 24VAC/DC 50/60Hz rated supply voltage
- Green cap/operator or lens colour, dimension (w x h x d) is 41.91mm x 29.972mm x 56.896mm
- Mechanical durability is 10000000 cycles, silver alloy (Ag/Ni) contact material
- Short-circuit protection, steady signalling type, 18mA current consumption
- IP66 IEC 60529, IP69, IP69K, IP67 (IP degree of protection), 18 months warranty
- NEMA 13, NEMA 4X (NEMA degree of protection), IK05 IEC 50102 (IK degree of protection)
- Operating temperature range from -40°C to 70°C
Specifiche tecniche
Harmony XB5 Series
DPST-NA
a filo col pannello
6A
550mA
IP66, IP67, IP69, IP69K
morsetto a vite
-
22mm
momentaneo
verde
120V
125V
montaggio a pannello
verde
To Be Advised
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:France
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto