Informazioni sui prodotti
Alternative per BD9E102FJ-GE2
2 prodotti trovati
Panoramica del prodotto
The BD9E102FJ-GE2 from ROHM is a 1A, integrated MOSFET single synchronous buck DC/DC converter in 8 pin SOIC package. It is a synchronous buck switching regulator with low on-resistance built-in power MOSFETs. High efficiency at light load with a SLLM (Simple Light Load Mode). It is most suitable for use in the equipment to reduce the standby power is required. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily. It features over-current protection, short circuit protection, thermal shutdown protection and undervoltage lockout protection. It is used in consumer applications such as home appliance, telecommunication devices, secondary power supply and adapter equipments.
- Input voltage range from 7V to 26V
- Adjustable output voltage range from 1V to 18.2V (1V to VIN x 0.7V)
- 5ms (max) soft start time, 0.816V (max) reference voltage
- High-side MOSFET on-resistance is 250mohm (typ)
- Low-side MOSFET on-resistance is 200mohm (typ), switching frequency of 570KHz (typ)
- SOP-J8 package dimension of 4.9mm x 6mm x 1.65mm (W (typ) x D (typ) x H (max))
- Maximum 500µA/10µA supply current in operating/standby at VFB = 0.9V no switching /VEN = 0V
- 6.7V UVLO detection voltage, 300mV UVLO hysteresis voltage
- Operating ambient temperature range from -40°C to +85°C
- 98% maximum duty ratio
Avvertenze
Operating IC over absolute maximum ratings may damage IC. Damage can be short circuit between pins or an open circuit between pins and internal circuitry. Consider circuit protection measures.
Specifiche tecniche
regolabile
Buck Sincrono (Step Down)
26V
1A
8Pin
-
18.2V
80%
85°C
-
To Be Advised
-
1Uscite
7V
1A
SOIC
montaggio superficiale
1V
570kHz
-40°C
-
MSL 1 - Non Limitata
SOIC
570kHz
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto