Quantità | |
---|---|
1+ | € 76,070 |
Informazioni sui prodotti
Panoramica del prodotto
The ISL8202MEVAL1Z is a power module evaluation board designed to demonstrate the performance of ISL8202M. Board is by default set to be 1.2V output voltage with 1.5MHz switching frequency. Other output voltage can be easily set by changing jumper position. Switching frequency can be adjusted by changing FS pin resistor. It is a 2x2 in² four-layer FR-4 board with 2oz. copper on all the layers. The board can be used as a single 3A reference design and designed with mechanical switches for ENABLE, power-good LED indicators, several connectors, test points and jumpers which make testing board easy. The ISL8202M power module is a single channel synchronous step-down complete power supply, capable of delivering up to 3A of continuous current. It operates from single 2.6V to 5.5V input power rail and integrating a controller, power inductor and MOSFETs. It is used in portable equipment, battery operated equipment, DC to DC POL power module & µC/µP, FPGA and DSP power.
- Adjustable output voltage as low as 0.6V with ±1.6% accuracy over line/load/temperature
- Default 1.8MHz current mode control operations
- 680KHz to 3.5MHz resistor adjustable
- External synchronization up to 3.5MHz
- Selectable light load efficiency mode
- 100% duty cycle LDO mode
- Programmable soft-start and soft-stop output discharge
- Dedicated enable pin and power-good flag
- UVLO, over-temperature, overcurrent, overvoltage, negative overcurrent protections
Avvertenze
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Specifiche tecniche
Intersil
Gestione Alimentazione
Eval Board ISL8202
-
ISL8202
Convertitore Sincrono Verso il Basso
-
No SVHC (21-Jan-2025)
Documenti tecnici (3)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto