Ti serve altro?
Quantità | |
---|---|
1+ | € 23,840 |
5+ | € 21,290 |
10+ | € 18,730 |
25+ | € 18,360 |
50+ | € 17,980 |
Informazioni sui prodotti
Panoramica del prodotto
8V19N850DNLGI is a fully integrated radio unit clock synchronizer and converter clock generator designed as a high-performance clock solution for phase/frequency synchronization and signal conditioning of wireless base station radio equipment. The device supports JESD204B/C subclass 0 and 1 device clocks and SYSREF synchronization for converters. The 8V19N850 supports two independent frequency domains: one that can be used for the digital clock (Ethernet and FEC rates) domain with four outputs, and the device clock (RF-PLL) domain with 12 outputs. The Ethernet domain generates frequencies from two independent APLLs for flexibility; the outputs of the RF clock domain generate very low phase noise clocks for ADC/DAC circuits. From the integrated RF-PLL, the device supports the clock generation of high-frequency device clocks for driving ADC/DAC devices low-frequency synchronization signals (SYSREF).
- 2 differential clock reference inputs of 1PPS (1Hz) to 1GHz input frequency
- Dual DPLL front-end with independent clock paths
- Reference monitors for input LOS, activity and frequency
- 1 external synchronization input for JESD204B/C (LVCMOS)
- 16 differential outputs
- Dedicated phase management capabilities
- Optimized for low phase noise-device clocks: -149.9dBc/Hz (1MHz offset; 245.76MHz clock)
- 3/4-wire SPI or 2-wire I3C, pin-mapped, for phase/frequency control and other configurations
- Available in 10 × 10 mm 88-VFQFPN package
- Board temperature range from -40°C to +105°C
Specifiche tecniche
Generatore Clock / Sincronizzatore
16Uscite
3.465V
88Pin
105°C
-
No SVHC (27-Jun-2024)
54MHz
3.135V
VFQFPN
-40°C
-
MSL 3 - 168 ore
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Taiwan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto