| Quantità | |
|---|---|
| 2500+ | € 4,260 |
Informazioni sui prodotti
Panoramica del prodotto
8T39204NLGI8 is a is a high-performance clock fanout buffer. The input clock can be selected from two differential inputs or one crystal input. The internal oscillator circuit is automatically disabled if the crystal input is not selected. The crystal pin can be driven by a single-ended clock. The selected signal is distributed to four differential outputs which can be configured as LVPECL, LVDS or HCSL outputs. In addition, an LVCMOS output is provided. All outputs can be disabled into a high-impedance state. The device is designed for a signal fanout of high-frequency, low phase-noise clock and data signal. The outputs are at a defined level when inputs are open or tied to ground.
- Two differential reference clock input pairs
- Differential input pairs can accept following input levels LVPECL, LVDS, HCSL, HSTL and single-ended
- Crystal oscillator interface, crystal input frequency range from 10MHz to 40MHz
- Two banks, each has two differential output pairs that can be configured as LVPECL, LVDS, or HCSL
- One single-ended reference output with synchronous enable to avoid clock glitch
- Output skew: 81ps (maximum), Bank A and Bank B at the same output level
- Part-to-part skew: 200ps (typical), design target
- Additive RMS phase jitter at 156.25MHz, (12KHz - 20MHz) 37.6fs (typical), 3.3V/3.3V
- VDD/VDDO, 3.3V/3.3V, 3.3V/2.5V, 2.5V/2.5V supply voltage modes
- 32 pin VFQFPN package, operating temperature range from -40°C to 85°C
Specifiche tecniche
Buffer Clock Fanout
4Uscite
3.465V
32Pin
85°C
-
1.5GHz
2.375V
VFQFPN-EP
-40°C
-
No SVHC (25-Jun-2025)
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Taiwan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto