Quantità | |
---|---|
2+ | € 152,670 |
Informazioni sui prodotti
Panoramica del prodotto
REM60-2412DW is a REM60-W series 60W 4:1 input dual output medical grade regulated DC-DC converter. It features reinforced 5KVAC/1minute isolation with low 4.5µA leakage (B, BF and CF compatible) and are 60601-1 3rd Ed. certified for 250VAC continuous working voltage isolation. The industry standard 2.3”x1.5” package offers tightly regulated dual outputs which can operate down to zero load. The output is also short circuit, over voltage, over temperature, overload protected. The converters are certified to UL62368-1, CAN/CSA-C22.2 No. 62368-1-14, IEC/EN62368-1, IEC/EN60601-1 3rd Edition, ANSI/AAMI ES60601-1 certified, CAN/CSA-C22.2 No. 60601-1:14 certified, EN60601-1-2 compliant, EN55033/35 compliant.
- Clearance and creepage distance <gt/>8.0mm, industry standard pinout
- 4:1 wide input range
- 9 to 36VDC input voltage range, ±12VDC nominal output voltage
- Output current is ±2500mA, 90% typical efficiency
- Internal operating frequency range from 225KHz to 275KHz (100% load at nominal VIN)
- Non-conductive black plastic, (UL94 V-0) case/baseplate material
- Silicone, (UL94 V-0) potting, FR4, (UL94 V-1) PCB material
- 3 years warranty
- Dimension (L x W x H) is 57.9 x 36.8 x 12.7mm
- Operating temperature range from -40°C to +105°C (with derating at natural convection 0.1m/s)
Specifiche tecniche
ambito ITE e medicale
4:1
2 uscite
2.5A
-2.5A
5kV
Fisso
12.7mm
9VDC
REM60-W Series
DIP
60W
12V
-12V
Regolato
24V
36.8mm
57.9mm
36VDC
No SVHC (21-Jan-2025)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Taiwan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto