Quantità | |
---|---|
10+ | € 24,810 |
Informazioni sui prodotti
Panoramica del prodotto
REM2A-053.3S is a REM2A series medical grade regulated single output DC/DC converter. It features reinforced 250VAC continuous working isolation with ≥8mm creepage/clearance. The compact package offers industry standard pinouts with tightly regulated output and UVLO, SCP, and OVP. The operating ambient temperature range is from -40°C to +90°C without derating. The converter is UL marked and certified to IEC, EN, and ANSI/AAMI 60601 3rd. Ed. safety and 4th Ed. EMC medical standards as well as IEC, EN, UL 62368-1 industrial standards. The low 2μA leakage current complies with medical applied part for B, BF, and CF rating limits as defined by IEC60601-1. Applications include medical, building and home automation, industrial and automation, test and measurement.
- 4.5VDC to 12VDC input voltage range
- 3.3VDC nominal output voltage
- 600mA maximum output current
- 75% typical efficiency (tested at minimum input and full load at +25°C ambient)
- 2MOPP, 250VAC working voltage isolation
- Up to 5KVAC/1min reinforced insulation
- 2:1 wide input range, 100KHz internal operating frequency
- 3 year warranty, -40°C to +105°C operating temperature range
- DIP16 type package
- Dimension (LxWxH) is 24.3 x 14.4 x 10.2mm
Specifiche tecniche
ITE, industriale e medicale
2:1
1 uscita
600mA
-
5kV
Fisso
10.2mm
4.5VDC
REM2A Series
DIP-16, modulo
2W
3.3VDC
-
Regolato
5V
14.4mm
24.3mm
12VDC
No SVHC (21-Jan-2025)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Taiwan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto