Avvisami non appena disponibile
Quantità | |
---|---|
3000+ | € 0,470 |
Informazioni sui prodotti
Panoramica del prodotto
The NIS5135MN1TXG is a +5volt electronic fuse in 10 pin DFN package. It is a cost effective, resettable fuse which can greatly enhance reliability of hard drive or other circuit from both catastrophic and shutdown failures. The device contains circuits to monitor input voltage, output voltage, output current and die temperature. It is designed to buffer load device from excessive input voltage which can damage sensitive circuits. The NIS5135MN1TXG also includes an overvoltage clamp circuit that limits output voltage during transients but does not shut the unit down thereby allowing load circuit to continue operation. It is typically used in mother board, hard drives and fan drives.
- Thermal latching option
- Integrated power device
- Power device thermally protected and no external current shunt required
- Minimum operating voltage of 3.1V and on-resistance of 68mohm at TJ = 140°C
- Continuous current of 3.6A at TA = 25°C and off state output voltage of 50mV
- Internal charge pump, undervoltage lockout and circuit overvoltage clamp
- 2000V human body model (HBM), 200V machine model (MM) ESD ratings
- Delay time (enabling of chip to ID = 100mA with 1 A resistive load) of 500µs
- Bias current (operational) of 1.5mA and bias current (shutdown) of 1mA
- Operating temperature range from -40°C to 150°C
Specifiche tecniche
1Canali
18V
10Pin
montaggio superficiale
-40°C
-
MSL 1 - Non Limitata
3.1V
DFN
FET
Fusibile Elettronico
150°C
-
No SVHC (27-Jun-2024)
Documenti tecnici (2)
Prodotti associati
2 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Malaysia
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto