Quantità | |
---|---|
3000+ | € 0,442 |
Informazioni sui prodotti
Panoramica del prodotto
EMI8143MUTAG is a common mode filter (CMF) with integrated ESD protection in a 16 pin XDFN package. Differential signalling I/Os can now have both common mode filtering and ESD protection in one package. The EMI8141 protects against ESD pulses up to ±15KV contact per the IEC61000-4-2 standard. The EMI8141 is well suited for protecting systems using high-speed differential ports such as USB 3.0, MIPI D-PHY; corresponding ports in removable storage, and other applications where ESD protection are required in a small footprint package. Typical applications include USB 3.0, MHL 2.0, SD card, eSATA, HDMI/DVI display in mobile phones and MIPI D-PHY (CSI-2, DSI, etc) in mobile phones and digital still cameras.
- Reverse working voltage of 3.3V
- Maximum breakdown voltage is 9V at 1mA
- Channel leakage current is 1µA
- Total insertion loss DMLOSS <lt/> 2.5dB at 2.5GHz
- Large differential mode cutoff frequency f3dB <gt/> 5GHz
- High common mode stop band attenuation: <gt/> 10dB at 500MHz, 15dB at 700MHz
- Low channel resistance is 6ohm
Avvertenze
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Specifiche tecniche
Filtri Modalità Comune con Protezione ESD
Modalità Comune
16Pin
No SVHC (27-Jun-2024)
8 Linee Dati
XDFN
-
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto