Informazioni sui prodotti
Panoramica del prodotto
OM13038,598 is a RDB4078 development Board which provides an excellent platform for evaluating and developing with Cortex-M4 based LPC40xx series microcontrollers. Fitted with an LPC4078 MCU, the board allows the rapid prototyping of embedded systems through the use of the on board peripheral interfaces and supplied example software, or by connecting external hardware to the IO pads. On board debug connection suitable for use with Red Suite or LPCXpresso IDE without need for additional debug probe. JTAG/SWD/ETM connector for use with external debug probe also provided. All I/O functionality accessible simultaneously without the need to reconfigure the board. Provided with a suite of example applications, including an embedded web server, audio examples, and an SD card filing system.
- 2.4inch 320x240 IPS (In Plane Switching) colour LCD providing amazingly wide viewing angle
- High quality stereo audio codec WM8903
- Dual on board digital microphones (WM7220) enabling spatial audio positioning applications
- On board speaker driven by WM9001 amp/driver
- Standard 3.5mm audio jacks for line level & microphone input, plus line level and headphones output
- 10/100 Mbps Ethernet port using SMSC LAN8720 PHY
- High speed USB device and host connectors
- Micro SD card interface
- Serial port on standard 9 pin D type with RS232 levels
- Cymbet enerChip battery backup
Applicazioni
comunicazioni e networking, ambito industriale, ambito medicale, elettronica di consumo, automotive
Specifiche tecniche
NXP
LPC4000
Cortex-M4
Scheda di valutazione per LPC4078
No SVHC (27-Jun-2018)
32 bit
ARM
LPC4078
Compute Module 3+ Series
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto