Quantità | |
---|---|
800+ | € 4,530 |
Informazioni sui prodotti
Panoramica del prodotto
MKE14F512VLH16 is a Kinetis KE1xF-168MHz, performance with CAN 5V microcontroller based on Arm® Cortex®-M4. Kinetis KE1xF MCUs are the high-end series MCUs in Kinetis E family, providing robust 5V solution with the high performance Arm® Cortex®-M4 core running at up to 168lMHz. The Kinetis KE1xF MCU family also integrates CAN 2.0B compliant FlexCAN provides high reliable serial communication interface for industry applications, and rich suite of communication interfaces including LPUARTs, LPI2Cs, LPSPIs, and FlexIO.
- Cortex-M4 with DSP and FPU
- 512KB flash, 64KB SRAM, 64/4KB FlexNVM/FlexRAM and 16 ADC channels
- 58 GPIO, 58/8 GPIOs (INT/HD) (enhanced robust IOs ensure high performance under noisy environment)
- Analog comparator for fast response to external analogue change
- Programmable delay block w/ flexible trigger syst provide interconnection to onchip module, ADC, DAC
- 8KB Cache could improve the code and data access efficiency
- MPU for memory protect and code safety
- Faster TOM with comprehensive enablement solutions, including SDK, IDE, bootloader, RTOS
- Voltage range from 2.7V to 5.5V
- Ambient operating temperature range from -40 to 105°C, 64 pin LQFP package
Specifiche tecniche
Kinetis E Family KE1xF Series Microcontrollers
32 bit
512KB
LQFP
I2C, SPI, UART
16Canali
2.7V
-40°C
montaggio superficiale
KE1xF
No SVHC (27-Jun-2024)
ARM Cortex-M4F
168MHz
64Pin
58I/O's
64KB
12 bit
5.5V
105°C
Kinetis E
MIL-STD-883
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto