Quantità | |
---|---|
3000+ | € 1,290 |
Informazioni sui prodotti
Panoramica del prodotto
MPQ6610 is a half-bridge driver with current measurement and regulation features. It can operate from a 4V to 55V supply voltage and can deliver up to 3A of output current (depending on the package, PCB design, and ambient temperature). The MPQ6610 is designed to drive brushed DC motors, solenoids, relay and other loads. An internal current-sense circuit provides an output voltage that is proportional to the load current. Cycle-by-cycle current regulation and limiting are also provided. These features do not require the use of a low-ohmic shunt resistor. Internal diagnostic and protection features include open-load detection, overcurrent protection (OCP), undervoltage lockout (UVLO) and thermal shutdown. The MPQ6610 is available in 8-pin TSOT23 package. Note that due to the small pin spacing, the TSOT23 package is only recommended for applications up to 45V, unless conformal coating or encapsulation is used.
- Internal half-bridge driver
- Low on resistance (high side: 100mohm, low side: 120mohm)
- No control power supply required
- Simple, versatile logic interfaces
- Inputs compatible with 2.5V, 3.3V and 5V logic
- Fault indication output, open-load detection
- Thermally enhanced package
- AEC-Q100 Grade 1 qualified
Note
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Specifiche tecniche
Half-Bridge Motor Driver
1Uscite
-
8Pin
45V
125°C
-
No SVHC (19-Jan-2021)
TSOT-23
DC a spazzole
3A
TSOT-23
4V
-40°C
AEC-Q100
MSL 1 - Non Limitata
AEC-Q100
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto