| Quantità | |
|---|---|
| 5000+ | € 2,450 |
Informazioni sui prodotti
Panoramica del prodotto
MPQ6533 is a gate driver IC designed for automotive DC motor driver applications. The device drives six N-channel power MOSFETs to drive DC motors or other loads. The MPQ6533 integrates an LDO regulator to generate gate drive voltages for the low-side MOSFETs. The device also provides a charge pump that generates a voltage to drive an external N-channel MOSFET for reverse battery protection. The high-side gate drive is generated by the bootstrap capacitors and an internal charge pump, which allows for 100% duty cycle operation. An internal amplifier measures the voltage drop across the low-side MOSFETs. This allows the current to be measured without using shunt resistors. Internal safety features include configurable overcurrent protection (OCP), adjustable dead time control, undervoltage lockout (UVLO) and thermal shutdown. The MPQ6533 is available in a QFN-32 (5mmx5mm) package with an exposed thermal pad. Applications include automotive actuators and brushed DC motor drivers.
- AEC-100 qualified three channel automotive pre-drive
- Current sense amplifier that measures the drop across the low-side MOSFETs
- Low power sleep mode, configurable short-circuit protection
- Adjustable slew rate control, adjustable dead time control
- Overtemperature shutdown, undervoltage warning and shutdown
- Open and short load detection
- Serial peripheral interface (SPI)
- Fault indication output
Note
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Specifiche tecniche
3Canali
32Pin
800mA
6V
-40°C
Startech Laptop Privacy Filter
No SVHC (19-Jan-2021)
-
montaggio superficiale
1A
40V
150°C
AEC-Q100
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto