| Quantità | |
|---|---|
| 2500+ | € 1,870 |
Informazioni sui prodotti
Panoramica del prodotto
MPQ6527 is a ten-channel, half-bridge DMOS output driver with serial input control and integrated power MOSFETs. The device has a 5.5V to 40V input voltage range, with a maximum 0.8A of output current capability. The device’s ten half-bridges can be controlled separately from a standard serial data interface and each channel has various diagnostic functions. The MPQ6527 has very low quiescent current in standby mode. Full protection includes short-circuit protection (SCP), undervoltage protection (UVP) and thermal shutdown. Various diagnostic functions shorted output, open load and overtemperature, overvoltage and undervoltage conditions. The MPQ6527 requires a minimal number of readily available, standard external components, and is available in a TSSOP-28 EP package. Typical applications include driving various loads in automotive and industrial applications and DC motors.
- High-side and low-side drivers connected in half-bridge configurations
- RDS(ON) (HS-FET and LS-FET), typically 1.3ohm
- Very low quiescent current in standby mode vs. total temperature range
- Overtemperature protection (OTP) and pre-warning
- Undervoltage (UV) and overvoltage lockout (OVLO)
- Serial data interface
- Serial interface clock frequency up to 5MHz
- Compliance with 3.3V and 5V systems
- AEC-Q100 Grade 1 qualified
Note
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Specifiche tecniche
Half-Bridge Motor Driver
10Uscite
-
28Pin
40V
150°C
-
No SVHC (19-Jan-2021)
TSSOP-EP
DC a spazzole
800mA
TSSOP-EP
5.5V
-40°C
AEC-Q100
MSL 2A - 4 settimane
AEC-Q100
Documenti tecnici (1)
Prodotti associati
1 prodotto trovato
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto