Quantità | |
---|---|
5000+ | € 2,440 |
Informazioni sui prodotti
Panoramica del prodotto
MPQ4316 is a frequency-configurable, synchronous, step-down switching converter with integrated internal high-side and low-side power MOSFETs. The device provides 6A (or less) of highly efficient output current with current mode control for fast loop response. The wide 3.3V to 45V input range accommodates a variety of step-down applications in automotive input environments. A 1.7μA shutdown mode quiescent current allows the device to be used in battery-powered applications. The device achieves high power conversion efficiency across the wide load range by scaling down the switching frequency under light-load conditions to reduce the switching and gate driving losses. An open drain power good signal indicates when the output is within 95% to 105% of its nominal voltage. The MPQ4316 is available in a QFN-20 (4mmx4mm) package. Applications include automotive infotainment, automotive clusters, advanced driver assistance systems and industrial power systems.
- 6A of continuous output current, 18μA sleep mode quiescent current
- Internal 48mohm high-side MOSFET and 20mohm low-side MOSFET
- 350KHz to 1000KHz configurable switching frequency for car battery applications
- Can be synchronized to external clock
- Frequency spread spectrum (FSS) for low EMI, can be synchronized to external clock
- Symmetric VIN for low EMI, power good output, external soft start
- 100ns minimum on time, low-dropout mode
- Hiccup overcurrent protection (OCP), thermal shutdown provides reliable, fault-tolerant operation
- Out-of-phase synchronized clock output, AEC-Q100 Grade 1 qualified
- Provides a high duty cycle and low dropout mode for automotive cold-crank conditions
Note
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Specifiche tecniche
regolabile
Buck Sincrono (Step Down)
45V
6A
20Pin
-
42.75V
-
150°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
1Uscite
3.3V
6A
QFN
montaggio superficiale
0.815V
1MHz
-40°C
-
MSL 1 - Non Limitata
QFN
470kHz
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto