Ti serve altro?
Quantità | |
---|---|
1+ | € 3,040 |
10+ | € 2,310 |
25+ | € 2,130 |
50+ | € 2,030 |
100+ | € 1,920 |
250+ | € 1,830 |
Informazioni sui prodotti
Panoramica del prodotto
MPQ3432 is 600KHz, fixed-frequency, highly integrated boost converter with a wide input range. The MPQ3432 starts up from an input voltage (VIN) as low as 2.7V and supports up to 20W of load power from a single-cell battery with integrated low RDS(ON) power MOSFETs. The MPQ3432 adopts constant-off-time (COT) control to provide fast transient response. The MODE pin allows the user to select pulse-skip mode (PSM), forced continuous conduction mode (FCCM), or ultrasonic mode (USM) under light-load conditions. The configurable current limit provides accurate overload protection. The low-side MOSFET (LS-FET) limits the cycle-by cycle inductor peak current, and the high-side MOSFET (HS-FET) eliminates the need for an external schottky diode. Full protection features include configurable input under-voltage lockout (UVLO) and overtemperature protection (OTP). Applications include automotive boost, super capacitors, backup batteries.
- 2.7V to 13V start-up voltage (VST), 0.8V to 13V operation input voltage, up to 16V output voltage
- Supports 20W average power load and 40W peak power load from 3.3V
- Configurable switch peak current limit, integrated 6mohm and 9.5mohm power MOSFETs
- 95% efficiency for 3.6V VIN to 9V/3A
- Selectable pulse-skip mode, <gt/>23KHz ultrasonic mode and FCCM under light-load conditions
- Automatic pass-through function in PSM when VIN <gt/> VOUT-SET
- 600KHz fixed switching frequency, adaptive constant-off-time control for fast transient response
- External soft start and compensation pins, configurable undervoltage lockout and hysteresis
- 175°C overtemperature protection (OTP)
- Available in a QFN-13 (3mmx4mm) package, available in AEC-Q100 Grade 1
Note
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Specifiche tecniche
regolabile
Boost Sincrono (Step Up)
13V
21A
13Pin
-
16V
95%
125°C
AEC-Q100
WFQFN
600kHz
1Uscite
800mV
21A
WFQFN
montaggio superficiale
800mV
600kHz
-40°C
-
No SVHC (19-Jan-2021)
AEC-Q100
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto