Quantità | |
---|---|
3000+ | € 0,260 |
Informazioni sui prodotti
Panoramica del prodotto
MP5035 is a protection device designed to protect circuitry on the output from transients on the input. It also protects the input from shorts and transients on the output. During start-up, the inrush current is limited by the slew rate at the output. The slew rate is controlled by the DV/DT pin. The output load maximum is current-limited. The current-limit value is controlled by an external resistor connected from the ILIMIT pin to GND. When ILIMIT is floating, the current limit is fixed at 300mA. The MP5035 is available in a TSOT23-6 package. Applications include hot swaps, power meters, IP cameras, USB power distribution, USB protection, USB3.1 power delivery.
- Wide 2.9V to 22V operating input voltage (VIN) range
- 26V absolute maximum transient VIN
- Integrated 82mohm power MOSFET
- Adjustable current limit or fixed current limit when floating the ILIMIT pin
- Soft-start time configurable through the DV/DT pin
- Fast response for hard short protection
- Overcurrent protection (OCP) with hiccup mode
- Thermal shutdown and automatic retry
Note
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Specifiche tecniche
-
22V
0.082ohm
6Pin
Attivo Alto, Attivo Basso
-40°C
-
No SVHC (19-Jan-2021)
TSOT-23
1Canali
2A
TSOT-23
Si
1Uscite
125°C
-
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto