Quantità | |
---|---|
5000+ | € 1,220 |
Informazioni sui prodotti
Panoramica del prodotto
MP1922 is a 100V, single-channel, integrated circuit (IC), half-bridge gate driver designed for motor driver applications and other power control applications. The two N-channel power MOSFETs are set up in a half H-bridge configuration and operate on power supplies up to 100V. The MP1922 combines a bootstrap (BST) capacitor and an internal charge pump to generate a supply voltage of the high-side MOSFET (HS-FET) driver. The device’s HSFET driver generates a voltage above the power supply, which in many cases indefinitely maintains a high output at 100% duty cycle operation. The half-bridge pre-driver features configurable slew rate control, FET desaturation protection. The MP1922 is available in a QFN-22 (4mmx5mm) package with an exposed thermal pad. Applications include brushless DC (BLDC) motors and permanent magnet synchronous motor (PMSM) drives, high current brushed DC motor drives, automotive pumps, fans, superchargers, actuators, power drills and E-bikes.
- Supports 100V operation voltage with 3A source, 4A sink gate driver current
- Integrated current sense amplifier
- Internal charge pump and auto-refresh for high-side (HS) gate drive
- External MOSFETs provide desaturation protection and shoot-through protection
- Low power sleep mode
- Programmable controlled slew rate
- Desaturation protection of external MOSFETs
- Thermal shutdown, undervoltage lockout (UVLO), fault indication output, adjustable dead-time control
- Thermally enhanced surface mount package
Note
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Specifiche tecniche
Half-Bridge Motor Pre-Driver
1Uscite
-
22Pin
15V
165°C
-
No SVHC (19-Jan-2021)
QFN
Brushed DC, Brushless DC, PMSM
4A
QFN
5V
-40°C
-
MSL 2 - 1 anno
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto