Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 54,900 |
Informazioni sui prodotti
Panoramica del prodotto
EVSK-003 is a MPL-AY series moulded power inductor sample kit. MPL-AY series offers low DCR/ACR and the ability to handle high currents. Application includes battery-powered devices, high switching frequency SMPS, high-current SMPS, POL converters, portable devices, input filters.
- 1050/1265 size power inductors
- Low audible noise, moulded construction
- Low DCR, soft saturation, stable across high temperatures
Contenuti
MPL-AY1050-1R0 (10 units), MPL-AY1050-1R5 (10 units), MPL-AY1050-2R2 (10 units), MPL-AY1050-3R3 , MPL-AY1050-4R7 (10 units), MPL-AY1050-5R6 (10 units), MPL-AY1050-6R8 (10 units), MPL-AY1050-100 (10 units), MPL-AY1265-1R0 (10 units), MPL-AY1265-2R2 (10 units), MPL-AY1265-3R3 (10 units), MPL-AY1265-4R7 (10 units), MPL-AY1265-5R6 (10 units), MPL-AY1265-6R8 (10 units), MPL-AY1265-8R2 (10 units), MPL-AY1265-100 (10 units), MPL-AY1265-150 (10 units), MPL-AY1265-220 (10 units).
Note
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Specifiche tecniche
kit di campioni di induttori di potenza
da 1µH a 22µH
-
Induttori stampati serie MPL-AY, misure 1050/1265, 1µH - 22µH
180
No SVHC (19-Jan-2021)