200218-1900
Crimpatrice, manuale, contatti femmina 26-32AWG Molex PicoBlade, PicoBlade 207129 Series
Quantità | |
---|---|
1+ | € 510,450 |
Informazioni sui prodotti
Panoramica del prodotto
200218-1900 is a hand crimp tool for 1.25mm pitch PicoBlade receptacle crimp terminal (26-32AWG). A full-cycle ratcheting hand tool ensures complete crimps. A precision, user-friendly terminal locator wire stop holds terminals in the proper crimping position. Dies and locator from this tool can be used in the battery powered tool order number 63816-0270 (110V) or 63816-0280 (220V), with the use of the 63816-0800 crimp head. Many different tool kits can be used with a single battery powered crimp tool. Adjustable locator provides optimum adjustment for bell mouth specification.
- Ergonomic soft grip handles for comfortable crimping
- Right- and left-handed applications
- Manual automation
Avvertenze
Do not crimp hardened objects because damage can occur to the tool frame or crimp dies.
Note
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Specifiche tecniche
manuale
PicoBlade 207129 Series
contatti femmina 26-32AWG Molex PicoBlade
To Be Advised
Documenti tecnici (1)
Alternative per 200218-1900
1 prodotto trovato
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Sweden
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto