1202530516
Sensore di prossimità induttivo, 1,5 mm, PNP / SPST-NO, 4mm, 10V-30V, serie Contrinex 120253
Quantità | |
---|---|
1+ | € 111,290 |
3+ | € 105,220 |
Informazioni sui prodotti
Panoramica del prodotto
1202530516 is a robust, self-contained Contrinex inductive sensor with an integrated IO-link, feature compact housings, large sensing range making it ideal for limited-space applications and challenging environments. Typical applications include industrial automation (packaging machines, material handling, food and beverage, filling plant, textile, machine tools, mobile equipment, logistics, welding machines, assembly lines, paint shops).
- Vibration and shock resistance makes these sensors withstand harsh environments
- Smallest self-contained miniature inductive sensors with IO-link provides space savings
- Provides up to 4 times operating distance than standard applications, reduces risk of sensor damage
- Smart communication system with continuously monitors process data and diagnoses sensor status
- Offers advanced parameter settings
- 2m 3-wire PVC cable connection
- 1.5mm operating distance
- NO output and PNP polarity
- Stainless steel housing and embeddable mounting style
- Switching frequency is ≤ 3000Hz and operating temperature range from -25° to +70°C
Note
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Specifiche tecniche
1.5mm
PNP / SPST-NO
30V
To Be Advised
4mm
10V
Contrinex 120253 Series
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Sri Lanka
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto