Quantità | |
---|---|
1000+ | € 4,590 |
Informazioni sui prodotti
Panoramica del prodotto
SY58606UMG-TR is a 2.5/3.3V, high-speed, fully differential 1:2 CML fanout buffer optimized to provide two identical output copies with less than 15ps of skew and 100fsRMS of typical additive phase jitter. The SY58606U can process clock signals as fast as 3GHz or data patterns up to 4.25Gbps. The differential input includes Micrel’s unique, 3-pin input termination architecture that interfaces to LVPECL, LVDS, or CML differential signals, (AC- or DC-coupled) as small as 100mV (200mVpp) without any level-shifting or termination resistor networks in the signal path. For AC-coupled input interface applications, an integrated voltage reference (VREF-AC) is provided to bias the VT pin. The outputs are 400mV CML, with extremely fast rise/fall times guaranteed to be less than 85ps. The application includes data distribution: OC-48, OC-48+FEC, XAUI, SONET clock, data distribution, fibre channel clock, and data distribution, gigabit Ethernet clock, and data distribution.
- Precision 1:2, 400mV CML fanout buffer, high-speed CML outputs
- Prevents outputs from oscillating when input is invalid
- Ultra-low jitter design 100fsRMS typical additive jitter
- Power supply voltage range from 2.375 to 2.625V (TA = -40°C to +85°C)
- Power supply current is 60mA typ (No load, max. VCC, TA = -40°C to +85°C)
- Differential input resistance (IN-to-/IN) range from 90 to 110 ohm (TA = -40°C to +85°C)
- Output reference voltage range from VCC–1.3 to VCC–1.1V (TA = -40°C to +85°C)
- Voltage from input to VT is 1.28V max (TA = -40-85°C), 47 to 53% duty cycle range (TA = -40-85°C)
- Maximum frequency is 4.25Gbps min (NRZ data, TA = –40°C to +85°C)
- 16-pin QFN package, industrial temperature range from -40°C to +85°C
Specifiche tecniche
Buffer di Fan-out
2Uscite
3.6V
16Pin
85°C
-
3GHz
2.375V
QFN-EP
-40°C
-
No SVHC (25-Jun-2025)
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Thailand
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto