2 Puoi prenotare le disponibilità ora
Quantità | |
---|---|
1+ | € 23,550 |
10+ | € 21,840 |
20+ | € 20,360 |
Panoramica del prodotto
LOCTITE® SF 7070 is a solvent-based (non-CFC) parts cleaner and degreaser formulated specifically to prepare plastic components ready for bonding with adhesives. Suitable for use as a spray or in immersion cleaning at room temperature, the product is able to remove most oils, greases, lubrication fluids, metal cuttings and fines from plastic parts without the risk of stress cracks. LOCTITE® SF 7070™ is a non-aqueous, hydrocarbon based, non-CFC solvent designed for cleaning and degreasing of surfaces to be bonded with LOCTITE® adhesives. The product is used as a final pre-assembly cleaning treatment to remove most greases, oils, lubrication fluids, metal cuttings and fines from surfaces to be bonded. It is designed to be used as a spray or in immersion cleaning processes at room temperature or heated.
- Solvent cleaner technology
- Hydrocarbon / monoterpene blend chemical type
- Colourless transparent liquid
- Very low viscosity
Specifiche tecniche
Superfici
Flacone con Dosatore a Pompetta
-
Superfici Industriali
400ml
SF 7070
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Netherlands
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto